Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMR21E16A-MF

IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 32-VFQFN Exposed Pad
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21E16A-MF.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMR21E16A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 4.863
$ 4.863
Stock
90,971
26,873
26,873
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
-
48 MHz
48 MHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART, USB
I2C, LIN, SPI, USART, USB
I2C, LIN, SPI, USART, USB
Current - Receiving
11.8 mA
11.8 mA
11.8 mA
Current - Transmitting
13.8 mA
13.8 mA
13.8 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
-99 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-06-14
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 48-VFQFN Exposed Pad
IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 48-VFQFN Exposed Pad
IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 48-VFQFN Exposed Pad

Descriptions

Descriptions of Microchip ATSAMR21E16A-MF provided by its distributors.

IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 32-VFQFN Exposed Pad
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin VQFN EP Tray
IC RF TX/RX+MCU ISM>1GHZ 32-PIN VQFN
IC RF TXRX+MCU ISM>1GHZ 32VQFN
Samr21 32Pin 64K 125C 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip Technology ATSAMR21E16A-MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.