What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATSAMR21E18A-MFT

SAMR21 32PIN 256K 125C T&r Mac Addr - SAMR21 32PIN 256K 125C T&r/ VQFN (Z1)
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21E18A-MFT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATSAMR21E18A-MFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 6.43
$ 6.43
Stock
202,742
329,158
329,158
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Current - Receiving
11.8 mA
11.8 mA
11.8 mA
Current - Transmitting
13.8 mA
13.8 mA
13.8 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
-99 dBm
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-10-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
MicrochipAT86RF232-ZX
RF TRANSCEIVER, 2.405GHZ-2.48GHZ, QFN-32; Frequency Min: 2.48GHz; Frequency Max: 2
NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
Texas InstrumentsCC2630F128RHBT
IC RF TXRX+MCU 802.15.4 32-VFQFN / SimpleLink 6LoWPAN, ZigBee® Wireless MCU
Texas InstrumentsCC2630F128RHBR
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsCC2630F128RSMR
QFN-32-EP(4x4) RF Transceiver ICs ROHS

Descriptions

Descriptions of Microchip ATSAMR21E18A-MFT provided by its distributors.

SAMR21 32PIN 256K 125C T&R MAC addr - SAMR21 32pin 256K 125C T&R/ VQFN (Z1)
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin VQFN EP T/R
IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
IC MCU 32BIT 256KB FLASH 32QFN
SMART ARM-BASED WIRELESS MICROCONTROLLER
ATLATSAMR21E18A-MFT SAMR21 32PIN 256K 12
32BIT 2,4GHZ 256K FLS MAX 125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.