Microchip ATSAMR21E18A-MUT

ARM MCU, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21E18A-MUT.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-31.62%

CAD Models

Download Microchip ATSAMR21E18A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.87
$ 5.788
$ 5.788
Stock
265,300
100,345
100,345
Authorized Distributors
6
6
6
Case/Package
VQFN
-
-
Number of Pins
32
32
32
Frequency
-
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Current - Receiving
11.8 mA
11.8 mA
11.8 mA
Current - Transmitting
13.8 mA
13.8 mA
13.8 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
-99 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-09-05
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC RF TXRX+MCU ISM<1GHZ 48VFQFN / IC RF TxRx + MCU General ISM < 1GHz 2.4GHz 48-VFQFN Exposed Pad
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 48-Pin QFN EP T/R
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES

Descriptions

Descriptions of Microchip ATSAMR21E18A-MUT provided by its distributors.

ARM MCU, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin VQFN EP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
IC RF TXRX+MCU ISM>1GHZ 32VQFN
SAMR21 32PIN 256K 125C T&R MAC addr - SAMR21 32pin 256K T&R
SAMR21 32pin 256k Ind Temp T&R
IC MCU 32BIT 256KB FLASH 32QFN
SMART ARM-BASED WIRELESS MICROCONTROLLER
32BIT2,4GHZ 256K FS MAX 85°REEL
4dBm 7.2mA~13.8mA General ISM > 1GHz 11.3mA~11.8mA IEEE 802.15.4,Zigbee O-QPSK 3.6V 250Kbps I²C,SPI,UART,USART,USB 99dBm 1.8V QFN SMD mount 5mm*5mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.