Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMA5D27C-LD1G-CUR

Microprocessor Arm Cortex-A5 RISC 1Gb LPDDR2 SDRAM 361-Ball BGA T/R
$ 15.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-LD1G-CUR.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

TME

Master Electronics

CAD Models

Download Microchip ATSAMA5D27C-LD1G-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.425
$ 15.42
Stock
34,595
98,198
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
361
361
Core Architecture
-
-
Data Bus Width
16 b
32 b
Max Frequency
-
-
Interface
-
Ethernet, I2C, SPI, UART, USART, USB
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
1.9 V

Supply Chain

Projected EOL Date2044-01-31
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-LD1G-CUR provided by its distributors.

Microprocessor Arm Cortex-A5 RISC 1Gb LPDDR2 SDRAM 361-Ball BGA T/R
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-361, RoHS
Microchip SCT
CORTEX-A5 MPU,BGA,IND TEMP,1Gb LPDDR2, MRLC,T&R
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA361
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + HSIC BALL IC Microprocessor -40C~85C TA 16mm 1.14V 24MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.