Microchip ATSAMA5D27C-LD1G-CU

MPU SAMA5D27 RISC 32-Bit 500MHz 1.14V to 1.3V 361-Pin TFBGA Tray
$ 17.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-LD1G-CU.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
-4.07%

CAD Models

Download Microchip ATSAMA5D27C-LD1G-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.88
$ 16.942
Stock
123,686
90,300
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
361
361
Core Architecture
-
-
Data Bus Width
32 b
16 b
Max Frequency
-
-
Interface
Ethernet, I2C, SPI, UART, USART, USB
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
1.9 V
-

Supply Chain

Projected EOL Date2044-01-31
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-LD1G-CU provided by its distributors.

MPU SAMA5D27 RISC 32-Bit 500MHz 1.14V to 1.3V 361-Pin TFBGA Tray
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-361, RoHS
Microchip SCT
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA361
CORTEX-A5 MPU,BGA,IND TEMP,1Gb LPDDR2, MRLC
USB 2.0+HSIC 500MHz LPDDR2 1 500MHz 32KB 3.3V I2C,QSPI,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit ARM Cortex-A5 Multimedia NEON MPE BGA-361

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.