Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMA5D27C-D1G-CUR

CORTEX-A5 Mpu, 1GBIT DDR2, BGA, Ind Temp, T&r 289 Tfbga 14X14X1.2MM T/r Rohs Compliant: Yes
$ 15.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-D1G-CUR.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

TME

Master Electronics

Inventory History

3 month trend:
-25.28%

CAD Models

Download Microchip ATSAMA5D27C-D1G-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.488
$ 15.1
Stock
210,431
149,566
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
289
289
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
1.32 V
3.6 V

Supply Chain

Projected EOL Date2044-09-01
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-D1G-CUR provided by its distributors.

CORTEX-A5 Mpu, 1GBIT DDR2, BGA, Ind Temp, T&r 289 Tfbga 14X14X1.2MM T/r Rohs Compliant: Yes
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-289, RoHS
Microchip SCT
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA289
MCU 32-Bit SAMA5D2 ARM Cortex A5 RISC 96KB ROM 1.8V 289-Pin LFBGA T/R
MPU RISC 32bit 500MHz 289-Pin TFBGA T/R
USB 2.0 + HSIC 500MHz L1/L2 CACHE,ROM,SRAM 1 500MHz 32KB 3.3V I2C,QSPI,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit ARM® Cortex®-A5 multimedia;NEON™ MPE LFBGA-289 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.