Microchip ATSAMA5D27C-D1G-CU

ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-TFBGA (14x14)
$ 16.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-D1G-CU.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+55.07%

CAD Models

Download Microchip ATSAMA5D27C-D1G-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.187
$ 15.5
Stock
160,953
211,811
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
289
289
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
1.32 V

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-D1G-CU provided by its distributors.

ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-TFBGA (14x14)
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-289, RoHS
Microchip SCT
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA289
Mpu, Arm Cortex-A5, 500Mhz, Lfbga-289; |Microchip Technology ATSAMA5D27C-D1G-CU
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
CORTEX-A5 MPU,BGA,IND TEMP, MRLC,1GBit DDR2
Microchip Microchip microprocessor SAMA5D2series, ARM Cortex A5, 289needle, surface mount installation, LFBGAencapsulation
MPU, ARM CORTEX-A5, 500MHZ, LFBGA-289; Product Range: SAMA5 Family ATSAMA5D2 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.