Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMA5D225C-D1M-CUR

Cortex-A5 Mpu, bga, ind Temp, Mrlc, 128Mbit; |Microchip Technology ATSAMA5D225C-D1M-CUR
$ 15.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D225C-D1M-CUR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D225C-D1M-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.81
$ 10.28
Stock
76,170
143,440
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
196
196
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-09-01
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D225C-D1M-CUR provided by its distributors.

Cortex-A5 Mpu, bga, ind Temp, Mrlc,128Mbit; |Microchip Technology ATSAMA5D225C-D1M-CUR
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA196
16 Bits-Microprocessor, 128 KB, 500 MHz, 3.1V to 3.4V, TFBGA-196, RoHS
Microchip SCT
MCU 32-Bit SAMA5D2 ARM Cortex A5 RISC 96KB ROM 1.8V 196-Pin TFBGA T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.