Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMA5D225C-D1M-CU

SAMA5D2 Series 3.3 V 500 MHz 32-BIT ARM-Based Microprocessor - TFBGA-196

$ 10.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D225C-D1M-CU.

Microchip

Datasheet56 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D225C-D1M-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 15.81
Stock
148,581
82,650
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
196
196
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-06-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMA5D225C-D1M-CU provided by its distributors.

SAMA5D2 Series 3.3 V 500 MHz 32-BIT ARM-Based Microprocessor - TFBGA-196
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA196
16 Bits-Microprocessor, 128 KB, 500 MHz, 3.1V to 3.4V, TFBGA-196, RoHS
Microchip SCT
CORTEX-A5 MPU,BGA,IND TEMP, MRLC,128MBit DDR2
Processor ARM Cortex-A5 RISC 32-Bit 500MHz 196-BGA Tray
MPU, BGA GREEN, IND TEMP,128MBIT DDR2; Product Range: SAMA5 Family SAMA5D2 Series Microcontrollers; Architecture: ARM Cortex-A5; No. of Bits: 16bit; CPU Speed: 500MHz; Program Memory Size: 160KB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D225C-D1M-CU.