Microchip ATSAM3U2EA-AU

IC MCU 32BIT 128KB FLASH 144LQFP / MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray
$ 7.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U2EA-AU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet1,187 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3U2EA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATSAM3U1EB-AU
SAM3U Series 64 kB Flash 20 kB RAM 96 MHz 32-Bit SMT Microcontroller - LQFP-144
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK40DX128ZVLQ10
MCU 32-bit K40 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20DX128ZVLQ10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 256KB Flash, 32KB SRAM, Full-Speed USB, 144-LQFP
MicrochipATSAM3U1EA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-144
NXP SemiconductorsLPC4074FBD144,551
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAM3U2EA-AU provided by its distributors.

IC MCU 32BIT 128KB FLASH 144LQFP / MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray
SAM3U Series 128 kB Flash 36 kB SRAM 96 MHz 32-Bit Microcontroller - LQFP-144
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3,
MCU, 32BIT, CORTEX-M3, 96MHZ, LQFP-144; Product Range: SAM32 Family SAM 3U Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 128KB; RAM Memory Size: 36KB; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3U2EA-AU.