Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM3U1EA-AU

Microcontroller Mcu, 32 Bit, CORTEX-M3, 96MHZ, LQFP-144
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U1EA-AU.

TME

Datasheet60 pages29 years ago
Datasheet1,298 pages9 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3U1EA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
MicrochipATSAM3U2EA-AU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PQFP144
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZDT6
STM32F103ZDT6,32bit ARM Cortex M3 Microcontroller,72MHz,384kb Flash,144-Pin LQFP

Descriptions

Descriptions of Microchip ATSAM3U1EA-AU provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-144
MCU, 32BIT, CORTEX-M3, 96MHZ, LQFP-144; Product Range: SAM32 Family SAM 3U Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of Pi
1.62V~3.6V 96MHz 20KB FLASH 64KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 96 1 EBI,EMI,I2C,Memory Card,SPI,SSC,UART,USART,USB A/D 8x10b,8x12b 32bit ARM® Cortex®-M3 LQFP-144 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3U1EAAU