Microchip ATSAM3U1EB-AU

SAM3U Series 64 kB Flash 20 kB RAM 96 MHz 32-Bit SMT Microcontroller - LQFP-144
$ 6.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U1EB-AU.

Microchip

Datasheet0 pages0 years ago

TME

CAD Models

Download Microchip ATSAM3U1EB-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-11
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM3U2EA-AU
IC MCU 32BIT 128KB FLASH 144LQFP / MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame

Descriptions

Descriptions of Microchip ATSAM3U1EB-AU provided by its distributors.

SAM3U Series 64 kB Flash 20 kB RAM 96 MHz 32-Bit SMT Microcontroller - LQFP-144
Cortex-M3, 64 KB, 1.62 to 3.6 V, LQFP-144, RoHS
Microchip SCT
IC MCU 64KB CORTEX-M3 144-LQFP
Cortex based Processor 144-Pin LQFP
MC 32bit 1,62V 64kB Flash 96MHz LQFP144
IC MCU 32BIT 64KB FLASH 144LQFP
LQFP-144(20x20) Pre-ordered MCUs ROHS
OPTOCOUPLERS; Controller Family/Series:SAM3U; Core Size:32bit; No. of I/O's:96; Program Memory Size:64KB; RAM Memory Size:20KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.