Microchip ATMEGA168PA-PU

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168PA-PU.

Microchip

Datasheet653 pages6 years ago
Datasheet326 pages15 years ago

element14 APAC

LKR

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+73.06%

CAD Models

Download Microchip ATMEGA168PA-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88PA-PN
MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube

Descriptions

Descriptions of Microchip ATMEGA168PA-PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
ATmega Series 16 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - PDIP-28
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin PDIP W
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168PA-PU.