Microchip ATMEGA164PV-10PU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PDIP40
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164PV-10PU.

Electro Sonic

Datasheet0 pages0 years ago

element14 APAC

Augswan

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA164PV-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA164PV-10PU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP40
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP
8-bit Microcontroller with 16/32/64K Bytes In-System Programmable Flash
Product Range:atmega Microcontrollers; Cpu Speed:10Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:40Pins; Mcu Case Style:dip; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:1.8V Rohs Compliant: Yes
1.8V~5.5V 10MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 5.5V 10MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR PDIP-40 Through hole mounting 52.58mm*13.97mm*4.83mm
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: DIL-40 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA164PV-10PU.
  • ATMEGA164PV10PU