Microchip ATMEGA8L-8PU

ATMEGA8L-8PU, 8 Bit AVR Microcontroller, 8MHZ, 8 Kb, 512 B Flash, 28-PIN PDIP
$ 2.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8L-8PU.

LKR

Datasheet12 pages29 years ago

Microchip

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-32.32%

CAD Models

Download Microchip ATMEGA8L-8PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA8L-8PU provided by its distributors.

ATMEGA8L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 28-PIN PDIP
8-BIT AVR WITH 8KBYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28
ATmega Series 8 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - DIP-28
Microchip ATmega Series MCU, AVR Core, 28-Pin, PDIP Package
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 23 No. of timers: 3 Package: DIL-28 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 8 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 8MHZ, DIP-28; Product Range: AVR ATmega Family ATmega8 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23I/O's
A/D Inputs:6-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:23 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:28-pin PDIP ;Programmable Memory:8K Bytes RAM Size:1K Bytes Speed:8 MHz Ti

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 8L-8PU
  • ATMEGA8L-8PU.
  • ATMEGA8L8PU