Microchip ATMEGA649-16MU

AVR, 64KB Flash, 2KB Ee, 4KB SRAM, Lcd - 16MHZ, Qfn/mlf, Ind Temp, Green, 5V
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA649-16MU.

Newark

Datasheet30 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+14.40%

CAD Models

Download Microchip ATMEGA649-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64A-MU
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATMEGA649-16MU provided by its distributors.

AVR, 64KB FLASH, 2KB EE, 4KB SRAM, LCD - 16MHZ, QFN/MLF, IND TEMP, GREEN, 5V
AVR MCU 8-bit 16MHz 4KB Flash 64KB RAM 53-Pin QFN 2.7V~5.5V Brown-out Detect/Reset LCD POR PWM WDT SPI UART USART USI 2x8 A/D 8x10b SMD 9mm × 9mm × 880μm
MCU, 8BIT, AVR, 20MHZ, VQFN-64; Product Range: AVR ATmega Family ATmega329 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: VQFN; No. of I/O's: 54I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64916MU