Microchip ATMEGA64A-MU

8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64A-MU.

element14 APAC

Datasheet0 pages0 years ago

Microchip

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-13.99%

CAD Models

Download Microchip ATMEGA64A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA649-16MUR
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin MLF EP T/R
AVR, 64KB FLASH, 2KB EE, 4KB SRAM, LCD - 16MHZ, QFN/MLF, IND TEMP, GREEN, 5V

Descriptions

Descriptions of Microchip ATMEGA64A-MU provided by its distributors.

8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
ATmega Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Microchip ATmega MCU, AVR Core, 64-Pin, QFN/MLF Package
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, QFN-64; Controller Family/Series:ATmega; CPU Speed:16MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:64Pins; MCU Case Style:QFN; No. of I/O's:53I/O's; Supply Voltage Min:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64A-MU.