Microchip ATMEGA645-16MU

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
$ 6.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA645-16MU.

element14 APAC

Datasheet29 pages15 years ago
Datasheet362 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA645-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-10
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64A-MU
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA649-16MUR
AVR, 64KB FLASH, 2KB EE, 4KB SRAM, LCD - 16MHZ, QFN/MLF, IND TEMP, GREEN, 5V

Descriptions

Descriptions of Microchip ATMEGA645-16MU provided by its distributors.

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Mcu, 8Bit, Atmega, 16Mhz, Qfn-64; |Microchip Technology ATMEGA645-16MU
MCU, 8BIT, ATMEGA, 16MHZ, QFN-64; Product Range: AVR ATmega Family ATmega325 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 53
2.7V~5.5V 16MHz 4KB FLASH 64KB Under voltage detection/reset,POR,PWM,WDT inside 53 2.7V 5.5V 16MHz SPI,UART,USART,USI 2 x 8 A/D 8x10b 8bit AVR QFN SMD mount 9mm*9mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64516MU