Microchip AT90CAN64-15MT1

MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel
$ 8.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN64-15MT1.

Microchip

Datasheet17 pages18 years ago
Datasheet428 pages18 years ago
Datasheet16 pages18 years ago

_legacy Avnet

Components Direct

iiiC

Inventory History

3 month trend:
-8.42%

CAD Models

Download Microchip AT90CAN64-15MT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATMEGA64A-MU
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA649-16MUR

Descriptions

Descriptions of Microchip AT90CAN64-15MT1 provided by its distributors.

MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64
8-bit AVR MCU, 0 KB, 2.7 to 5.5V, VQFN-64, RoHS
Microchip SCT
64KB FLASH 15MHz AUTO 105 64-QFN GR T&R
MCU AVR 64K FLASH 15MHZ 64-QFN
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 64-VQFN Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 53 ;Program Memory Size: 64 KB EEPROM Memory Size: 2048Byte RAM Memory Size: 4KB ;CPU Speed: 16MHz No. of Timers: 4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.