Microchip ATMEGA324P-20MU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20MU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

TME

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-54.02%

CAD Models

Download Microchip ATMEGA324P-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44

Descriptions

Descriptions of Microchip ATMEGA324P-20MU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP
MCU, 8BIT, ATMEGA, 20MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's:
MCU, 8BIT, AVR, 32K FLASH, 44QFN Controller ;Family/Series: AVR MEGA Core Size: 8bit No. of I/O's: 32 ;Program Memory Size: 32KB EEPROM Memory Size: 1KB RAM Memory Size: 2KB ;CPU Speed: 20MHz Oscillator ;Type: External, Internal No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P20MU