Microchip ATMEGA88V-10PU

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88V-10PU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Farnell

Arrow.cn

TME

Inventory History

3 month trend:
-9.14%

CAD Models

Download Microchip ATMEGA88V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28
MicrochipATTINY88-PU
8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA88V-10PU provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
1.8V~5.5V 10MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 10MHz I2C,SPI,UART,USART 512 x 8 A/D 6x10b 8bit AVR PDIP-28 Through hole mounting 34.67mm*7.62mm*3.3mm
MCU, 8BIT, ATMEGA, 10MHZ, DIP-28; Product Range:AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:8KB; RAM Memory Size:1KB; No. of Pins:28Pins; MCU Case Style:DIP; No. of I/O's:23I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88V10PU