Microchip ATMEGA32A-MU

ATMEL ATMEGA32A-MU8 Bit Microcontroller, ATmega, 16 MHz, 32 KB, 2 KB, 44 Pins, QFN
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32A-MU.

Microchip

Datasheet339 pages7 years ago

element14 APAC

_legacy Avnet

Farnell

Electro Sonic

Inventory History

3 month trend:
-46.16%

CAD Models

Download Microchip ATMEGA32A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA32U4-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, QFNencapsulation
8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MicrochipATMEGA16A-MU
8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins, QFN

Descriptions

Descriptions of Microchip ATMEGA32A-MU provided by its distributors.

ATMEL ATMEGA32A-MU8 Bit Microcontroller, ATmega, 16 MHz, 32 KB, 2 KB, 44 Pins, QFN
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, QFN/MLFencapsulation
AVR® ATmega 16MHz 2KB RAM 32KB Flash 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin QFN EP
MCU, 8BIT, ATMEGA, 16MHZ, QFN-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 32I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 32A-MU
  • ATMEGA32A-MU.