Microchip ATMEGA32U4-MU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, QFNencapsulation
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32U4-MU.

Official Datasheet18 years ago

Inventory History

3 month trend:
-4.82%

CAD Models

Download Microchip ATMEGA32U4-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA32A-MU
ATMEL ATMEGA32A-MU8 Bit Microcontroller, ATmega, 16 MHz, 32 KB, 2 KB, 44 Pins, QFN
MicrochipATMEGA32A-MN
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MicrochipATMEGA32A-MNR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS

Descriptions

Descriptions of Microchip ATMEGA32U4-MU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, QFNencapsulation
8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
Microchip SCT
ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44
MCU 8-Bit ATMEGA32U4 AVR RISC 32KB Flash 2.7V to 5.5V 44-Pin VQFN
ATMEGA32U4-MU - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 44-VQFN
8-bit Microcontroller with 16/32K Bytes of ISP Flash and USB Controller
MCU, 8BIT, 16MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2.5KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's: 26I/O's
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2.5 / Interfaces = USART / Interfaces = SPI / Interfaces = JTAG / Interfaces = I²C / Interfaces = USB / ADC Channels = 12 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = VQFN / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32U4 MU
  • ATMEGA32U4-MU.
  • ATMEGA32U4MU