Microchip ATMEGA32U4-MUR

8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32U4-MUR.

Microchip

Datasheet438 pages10 years ago
Datasheet27 pages10 years ago
Datasheet28 pages21 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-15.03%

CAD Models

Download Microchip ATMEGA32U4-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA32A-MU
ATMEL ATMEGA32A-MU8 Bit Microcontroller, ATmega, 16 MHz, 32 KB, 2 KB, 44 Pins, QFN
MicrochipATMEGA32A-MN
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
MicrochipATMEGA32A-MNR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS

Descriptions

Descriptions of Microchip ATMEGA32U4-MUR provided by its distributors.

8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R
AVR MCU, 8bit, 16MHz, 2.5KB Flash, 32KB RAM, 26 I/O, 1 ADC (12x10b), Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, USB, QFN-44, SMD, Adhesive Mount, 7mm × 7mm × 1mm
MCU, 8BIT, AVR, 16MHZ, QFN-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2.5KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 26I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32U4MUR