Microchip ATMEGA16A-MU

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins, QFN
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16A-MU.

Newark

Datasheet19 pages29 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-3.25%

CAD Models

Download Microchip ATMEGA16A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA162-16MUR
MicrochipATMEGA16U4-MU
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin QFN EP Tray / IC MCU 8BIT 16KB FLASH 44QFN
MicrochipATMEGA32A-MNR
8-bit AVR MCU, 32 KB, 2048 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS

Descriptions

Descriptions of Microchip ATMEGA16A-MU provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins, QFN
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-44, RoHS
Microchip SCT
ATmega Series 16 kB Flash 1 kB RAM 32 I/O SMT 8-Bit Microcontroller - QFN-44
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP Tray
2.7V~5.5V 16MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 2.7V 5.5V 16MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount 7mm*7mm*880μm
MCU, 8BIT, ATMEGA, 16MHZ, QFN-44; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 32I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16A-MU.