Microchip ATMEGA169PA-AU

IC MCU 8BIT 16KB FLASH 64TQFP / MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
$ 3.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-AU.

Farnell

Datasheet0 pages0 years ago

Microchip

Components Direct

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.05%

CAD Models

Download Microchip ATMEGA169PA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA165PV-8AN
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATMEGA169PA-AU provided by its distributors.

IC MCU 8BIT 16KB FLASH 64TQFP / MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
8-BIT ATMEL MICROCONTROLLER WITH 16KBYTE IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA169PA-AU; AVR; 16 MHz; FLASH; 3
ATmega Series 16 kB Flash 1 kB RAM 54 I/O 8-Bit Microcontroller - TQFP-64
8-bit AVR MCU, 16MHz, 1KB Flash, 16KB RAM, SMD, TQFP-64, 1.2mm H, 1.8V~5.5V, SPI, UART, USART, USI, A/D 8x10b, LCD, POR, WDT
MCU, 8BIT, MEGAAVR, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; Architecture: megaAVR; MCU Core Size: 8bit; Program Memory Size: 16KB; RAM Memory Size: 1KB; CPU Speed: 16MHz; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169PAAU