Microchip ATMEGA644PA-AUR

64KB 1.8V~5.5V AVR 20MHz 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644PA-AUR.

Microchip

Datasheet672 pages6 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-66.16%

CAD Models

Download Microchip ATMEGA644PA-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA1284-AU
1.8V~5.5V AVR 2MHz 32 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
AVR ATmega Microcontroller 8-bit 20MHz 32KB FLASH TQFP44 ATMEGA324PA-AUR

Descriptions

Descriptions of Microchip ATMEGA644PA-AUR provided by its distributors.

64KB 1.8V~5.5V AVR 20MHz 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
8-bit AVR MCU, 64 KB, 4096 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
AVR MCU, 8-bit, 20MHz, 4KB Flash, 64KB RAM, 1.8V~5.5V, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, I2C, SPI, UART, USART, 2x8 A/D, 8x10b ADC, TQFP-44, SMD, Adhesive Mount, 1.2mm H
MCU, 8BIT, AVR, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.