Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF1508ASL-25AU100

CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 50MHz 5V 100-Pin TQFP
$ 11.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1508ASL-25AU100.

Microchip

Datasheet42 pages4 years ago

Newark

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+550%

CAD Models

Download Microchip ATF1508ASL-25AU100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 50MHz 5V 100-Pin TQFP
Lattice SemiconductorISPLSI1032E-70LTN
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
Lattice SemiconductorISPLSI 2064A-80LT100I
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 81MHz 0.35um Technology 5V 100-Pin TQFP
Lattice SemiconductorISPLSI 1032E-70LT
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 66MHz 5V 100-Pin TQFP
CPLD ATF1504ASVL Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 100-Pin TQFP

Descriptions

Descriptions of Microchip ATF1508ASL-25AU100 provided by its distributors.

CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 50MHz 5V 100-Pin TQFP
ATF15xx Series CPLD 128 Macrocells 25ns 80 I/O 4.5V ~ 5.5V 100-TQFP
100-TQFP 1997 ATF1508ASL ATF15xx complex programmable logic device 33.3MHz 14mm 25ns 4.5V~5.5V
CPLD, EEPROM, 128 Macrocells, 80 I/O's, TQFP, 100 Pins, 25
CPLD, -40 TO 85DEG C, TQFP; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 70MHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Propagation Delay:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1508ASL-25 AU100
  • ATF1508ASL25 AU100
  • ATF1508ASL25AU100