Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF1504ASL-25AU100

CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 50MHz 5V 100-Pin TQFP
$ 5.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504ASL-25AU100.

Microchip

Datasheet36 pages5 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.32%

CAD Models

Download Microchip ATF1504ASL-25AU100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Lattice SemiconductorISPLSI 2064A-80LT100I
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 81MHz 0.35um Technology 5V 100-Pin TQFP
Lattice SemiconductorISPLSI 2064A-80LTN100
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 81MHz 0.35um Technology 5V 100-Pin TQFP
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 200MHz 5V 100-Pin TQFP Tray
Lattice SemiconductorISPLSI2064A-80LT100
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 81MHz 0.35um Technology 5V 100-Pin TQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 143MHz 5V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATF1504ASL-25AU100 provided by its distributors.

CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 50MHz 5V 100-Pin TQFP
ATF15xx Series 4.5 to 5.5 V 64 Macrocells High-Performance EEPROM - TQFP-100
Cpld, Eeprom, 64Macrocells, 64 I/O's; |Microchip Technology ATF1504ASL-25AU100.
Programmable within the system 64 4.5V 25ns 5.5V QFP SMD mount 14mm*14mm*1mm
CPLD, -40 TO 85DEG C, TQFP; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 64I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 70MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay: 25n
Circuit Type:Electrically Erasable ;Function Type:68-Inputs ;Logic Function:Programmable ;Logic Type:CPLD ;Package Type:TQFP-1000 ;Special Features:In-System Programmability, Security Fuse ;Temperature, Operating, Range:-40 to +85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504ASL-25AU100.
  • ATF1504ASL25AU100