Microchip ATF1504ASL-25AU44

CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504ASL-25AU44.

Microchip

Datasheet36 pages5 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-13.75%

CAD Models

Download Microchip ATF1504ASL-25AU44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin TQFP Tray
Lattice SemiconductorM4A5-64/32-12VNI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 66.7MHz/95MHz 5V 44-Pin TQFP Tray
Lattice SemiconductorISPLSI 1016E-80LTN44
CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 84MHz 5V 44-Pin TQFP
Lattice SemiconductorM4A5-64/32-12VNI48
ispMACH4A Series 64 MacroCell 32 I/O 5.25 V High Performance CPLD - TQFP-48
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
CPLD ATF1500AL Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP

Descriptions

Descriptions of Microchip ATF1504ASL-25AU44 provided by its distributors.

CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP
CPLD ATF1500Family 1.5KGates 64Macro Cells 50MHz 5V 44-Pin TQFP Tray
CPLD, 32 I/O, -40 TO 85DEG C; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 60MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504ASL-25AU44.
  • ATF1504ASL25AU44