Microchip ATF1502ASL-25AU44

CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin TQFP Tray
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1502ASL-25AU44.

Newark

Datasheet29 pages29 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.95%

CAD Models

Download Microchip ATF1502ASL-25AU44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-16
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CPLD ATF1500AL Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP
Lattice SemiconductorM4A5-32/32-12VNI
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 66.7MHz/95MHz 5V 44-Pin TQFP Tray
MicrochipATF1500A-10AU
CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP
Lattice SemiconductorISPLSI 2032A-80LT44
IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD EE PLD, 18.5ns, 32-Cell, CMOS, PQFP44
Lattice SemiconductorM4A5-32/32-12VNI48
ispMACH 4A Series 32 MacroCell 32 I/O 5 V High Performance CPLD - TQFP-48
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP

Descriptions

Descriptions of Microchip ATF1502ASL-25AU44 provided by its distributors.

CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin TQFP Tray
CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP LO-PWR 5V-25NS
Microchip CPLD, ATF1502ASseries, 44Pin, Minimum operating temperature-40 °C, TQFPencapsulation, 32 I/O
IC, CPLD, 32 MACROCELL, ISP, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 32; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 60MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Propagation
Circuit Type:Electrically Erasable ;Logic Function:Programmable ;Logic Type:CPLD ;Package Type:TQFP-44 ;Special Features:Security Fuse ;Temperature, Operating, Range:-40 to +85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502ASL-25 AU44
  • ATF1502ASL-25AU44.
  • ATF1502ASL25AU44