Microchip ATAES132-SH-EQ

EEPROM Serial-SPI 32K-bit 2K x 16 3.3V/5V 8-Pin SOIC W Bulk
$ 0.751

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATAES132-SH-EQ.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATAES132-SH-EQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.865
Stock
88,845
94,227
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
550 ns
550 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

EEPROM Serial-SPI 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube
Microchip25LC320A-I/SN
MICROCHIP - 25LC320A-I/SN - EEPROM, 32 Kbit, 4K x 8bit, Serial SPI, 10 MHz, SOIC, 8 Pins
EEPROM Serial-I2C 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk
STMicroelectronicsM95320-WMN6P
32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95320-WMN6TP
32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip ATAES132-SH-EQ provided by its distributors.

EEPROM Serial-SPI 32K-bit 2K x 16 3.3V/5V 8-Pin SOIC W Bulk
IC EEPROM 32K SPI 10MHZ 8SOIC
IC AUTHENTICATION CHIP 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.