STMicroelectronics STM32F427IIH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
$ 11.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IIH6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-65.13%

CAD Models

Download STMicroelectronics STM32F427IIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.96
$ 10.47
$ 10.47
Stock
213,992
191,065
191,065
Authorized Distributors
6
5
5
Case/Package
BGA
-
-
Number of Pins
176
176
176
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Number of I/Os
140
140
140
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F437IIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F429IIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F439IIH6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin UFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F427IIH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
MCU 32-bit ARMCortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - UFBGA-176
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
Microcontroller STM32F427; 32bit ARM CortexM4; 180MHz; FLASH 2048kB; SRAM 256kB; USB; CAN; ETHERNET; SDIO; SDRAM; CAMERA; DAC; 1.8-3.6V; -40+85deg.C; UFBGA176
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. o
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 140 1 1.8V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 BGA-176 SMD mount 10mm*10mm*600μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427IIH6.