Microchip AT91SAM9M11B-CU

MPU AT91 RISC 32-Bit 400MHz 1.8V 324-Pin TFBGA Tray
$ 17.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9M11B-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet1,469 pages10 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT91SAM9M11B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-09-13
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

AT91 Series 64 KB Flash 96 KB SRAM 400 MHz 16/32-Bit Microcontroller - TFBGA-247
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
32 Bits-Microprocessor, 96 KB, 200 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9M11B-CU provided by its distributors.

MPU AT91 RISC 32-Bit 400MHz 1.8V 324-Pin TFBGA Tray
16 Bits-Microprocessor, 64 KB, 400 MHz, 0.9V to 1.1V, TFBGA-324, RoHS
Microchip SCT
RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA324
MCU, 32BIT, ARM9, 324TFBGA; Controller Family/Series:AT91SAM9xxx; Core Size:32bit; No. of I/O's:160; Supply Voltage Min:1.65V; Supply Voltage Max:1.95V; Digital IC Case Style:TFBGA; No. of Pins:324; RAM Memory Size:64KB; CPU Speed:400MHz; Peripherals:ADC, DMA, LCD, RTC; Embedded Interface Type:Serial, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013); No. of PWM Channels:4; No. of Timers:2; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Supply Voltage Range:1.65V to 1.95V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9M11B-CU.