Microchip AT91SAM9G20B-CFU

AT91 Series 64 KB Flash 96 KB SRAM 400 MHz 16/32-Bit Microcontroller - TFBGA-247
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G20B-CFU.

Microchip

Datasheet248 pages22 years ago
Datasheet798 pages9 years ago
Datasheet248 pages22 years ago

_legacy Avnet

HQonline

TME

Components Direct

Inventory History

3 month trend:
+322%

CAD Models

Download Microchip AT91SAM9G20B-CFU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray
NXP SemiconductorsLPC3131FET180,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.8V/3.3V/5V 180-Pin TFBGA Tray
NXP SemiconductorsLPC1788FET208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 208-Pin TFBGA Tray
MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 256-Pin TFBGA

Descriptions

Descriptions of Microchip AT91SAM9G20B-CFU provided by its distributors.

AT91 Series 64 KB Flash 96 KB SRAM 400 MHz 16/32-Bit Microcontroller - TFBGA-247
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 247-Pin TFBGA
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 400MHz, CMOS, PBGA247
400MHz 16KB ROM 64KB 96-Pin 3V 1.65V 900mV 1.1V 3.6V 1.95V EBI EMI I2C MMC SD SDIO SPI SSC UART USART 32bit ARM926EJ-S BGA SMD 10mm × 10mm × 760μm
); Controller Family/Series:AT91SAM9xxx; MPU Core Size:32bit; No. of Timers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating
MCU, 32BIT, ARM9, 400MHZ, BGA-247; Product Range: SMART ARM based Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 64KB; RAM Memory Size: 32KB; No. of Pins: 247Pins; MCU Case Sty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G20BCFU