Microchip AT91SAM9G20B-CU-999

MCU 32-Bit SAM9G ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel
$ 11.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G20B-CU-999.

Microchip

Datasheet798 pages9 years ago
Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

Newark

TME

Inventory History

3 month trend:
+0.04%

CAD Models

Download Microchip AT91SAM9G20B-CU-999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
MCU 32-bit SAM9C ARM926EJ-S RISC 128KB ROM 1V/1.8V/3.3V 217-Pin BGA Tray
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9G20B-CU-999 provided by its distributors.

MCU 32-Bit SAM9G ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
32 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
Microchip SCT
Microprocessors – MPU; MICROCHIP; AT91SAM9G20B-CU-999; 400 MHz; 2-Wire, Ethernet, I2C, I2S, IrDA, SPI, USART, USB; 64 kB; ROM, ROMless
400MHz 32KB ROM 64KB 96 1 900mV 1.1V 400MHz EBI,EMI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 32bit ARM926EJ-S BGA SMD mount,glue mount 15mm*15mm*890μm
MCU, ARM9, 400MHZ, LFBGA-217; Product Range: AT91 Family AT91SAM9x Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 64KB; RAM Memory Size: 32KB; No. of Pins: 217Pins; MCU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G20BCU999