Microchip AT91SAM7S16-AU

Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP
$ 3.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S16-AU.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT91SAM7S16-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F042C4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F031C4T6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
STMicroelectronicsSTM32F051C4T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Microchip AT91SAM7S16-AU provided by its distributors.

Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP
IC, 32-BIT MCU, ARM7, 55MHZ, 48-LQFP Controller ;Family/Series: (ARM7) Core Size: 32 bit No. of I/O's: 21 ;Program Memory Size: 16 KB RAM Memory Size: 4KB ;CPU Speed: 55MHz No. of Timers: 3 Peripherals: POR, WDT
MCU, 32BIT, ARM7TDMI, 55MHZ, LQFP-48; Product Range: SAM32 Family AT91SAM7S Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S16AU