Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM7S128C-AU

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64
$ 5.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S128C-AU.

Farnell

Datasheet775 pages13 years ago
Datasheet757 pages17 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Augswan

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Related Parts

NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK22DX128VLH5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK20DN128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
Texas InstrumentsLM3S3J26-IQR50-C3
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Microchip AT91SAM7S128C-AU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64
IC MCU 32BIT 128KB FLASH 64LQFP / MCU 16-bit/32-bit ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
ROHS3Compliant Surface Mount FLASH Tin Microcontroller 85C 55MHz 1.6mm 32K x 8
IC, 32-BIT MCU, ARM7, 55MHZ, 64-LQFP Controller ;Family/Series: (ARM7) Core Size: 32 bit No. of I/O's: 32 ;Program Memory Size: 128 KB RAM Memory Size: 32KB ;CPU Speed: 55MHz No. of Timers: 3 Peripherals: POR, WDT
MCU, 32BIT, ARM7, 128K FLASH, 64LQFP; Controller Family/Series:AT91SAM7xxxxx; Core Size:32bit; No. of I/O's:32; Supply Voltage Min:1.65V; Supply Voltage Max:1.95V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:32KB; CPU Speed:55MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PIT, PMC, POR, RTT; Embedded Interface Type:Serial, SPI, UART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.65V to 1.95V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.