Microchip AT91RM9200-CJ-002

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256
$ 23.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91RM9200-CJ-002.

Microchip

Datasheet248 pages22 years ago
Datasheet708 pages10 years ago
Datasheet248 pages22 years ago

LKR

TME

Newark

Jameco (USA)

Inventory History

3 month trend:
-39.99%

CAD Models

Download Microchip AT91RM9200-CJ-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM9N ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 217-Pin BGA
MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation
STMicroelectronicsSTM32F417IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray
NXP SemiconductorsLPC43S30FET256E
MCU 32-Bit LPC ARM Cortex M4/ARM Cortex M0 RISC ROMLess 3.3V 256-Pin LQFP Tray
Texas InstrumentsF28M36P63C2ZWTT
C2000™ Dual Core 32-bit MCU with 275 MIPS, 1536 KB Flash, ENET, USB 289-NFBGA -40 to 105

Descriptions

Descriptions of Microchip AT91RM9200-CJ-002 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256
ARM MCU, 32-bit, ARM920T, 180 MHz, 128 KB, 16 KB, 256 Pins, LFBGA
AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - BGA-256
Microchip AT91 MCU, ARM920T Core, 256-Pin LFBGA Package
MCU, 32BIT, ARM9, 180MHZ, LFBGA-256; Product Range: AT91 Family AT91RM9200 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 256P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91RM9200-CJ-002.
  • AT91RM9200-CJ002
  • AT91RM9200CJ-002
  • AT91RM9200CJ002