Microchip AT90USB646-AUR

MCU 8-Bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB646-AUR.

Microchip

Datasheet456 pages14 years ago
Datasheet28 pages21 years ago

HQonline

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT90USB646-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.83
$ 6.71
Stock
98,493
118,464
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
2-Wire, I2C, SPI, UART, USART, USB
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2.7V~5.5V AVR 16MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA64A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MicrochipATMEGA64A-AN
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip AT90USB646-AUR provided by its distributors.

MCU 8-Bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R
8-bit AVR MCU, 64 KB, 2.7 to 5.5 V, TQFP-64, RoHS
Microchip SCT
MCU AVR 64K FLASH 16MHZ 64TQFP
IC SOC CORTEX-A53 1.5GHZ 2912BGA
MCU AVR 8bit 16MHz 4KB Flash 64KB BOD/POR,PWM,WDT Int 48 EBI,EMI,I2C,SPI,UART,USART,USB 2x8 A/D 8x10b QFP SMD,Adhesive Mount 14mm×14mm×1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB646AUR