Microchip AT90USB646-AU

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 64KB FLASH 64TQFP
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB646-AU.

Newark

Datasheet456 pages14 years ago

Farnell

Microchip

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.33%

CAD Models

Download Microchip AT90USB646-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 6.83
Stock
210,950
112,849
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
2-Wire, I2C, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

2.7V~5.5V AVR 16MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA64A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MicrochipATMEGA64A-AN
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip AT90USB646-AU provided by its distributors.

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 64KB FLASH 64TQFP
Microchip AT90 MCU, AVR Core, 64-Pin, TQFP Package
8-bit AVR MCU, 64 KB, 2.7 to 5.5 V, TQFP-64, RoHS
Microchip SCT
MCU, 8BIT, AVR, 16MHZ, TQFP-64
TQFP-64(14x14) Pre-ordered MCUs ROHS
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 64-TQFP Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 48 ;Program Memory Size: 64 KB EEPROM Memory Size: 2048Byte RAM Memory Size: 4KB ;CPU Speed: 16MHz No. of Timers: 4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB646AU