Microchip ATMEGA128A-MU

MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128A-MU.

TME

Datasheet0 pages0 years ago
Datasheet23 pages12 years ago

Microchip

_legacy Avnet

Future Electronics

element14

Inventory History

3 month trend:
-0.98%

CAD Models

Download Microchip ATMEGA128A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R
MicrochipATMEGA64A-MU
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA649-16MUR

Descriptions

Descriptions of Microchip ATMEGA128A-MU provided by its distributors.

MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 53 No. of timers: 4 Extras: SPI / JTAG Package: VQFN-64 EEPROM: 4 KB Flash memory: 128 KB SRAM: 4 KB
MCU, 8BIT, ATMEGA, 16MHZ, QFN-64; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 5
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega128A / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 4 / Data Memory Size KB = 128 / RAM Memory Size KB = 4 / Interfaces = SPI / Interfaces = USART / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = VQFN / Pins = 64 / Mounting Type = SMD / Length mm = 9 / Width mm = 9 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128A-MU.