Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT90USB1286-MU

MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray / IC MCU 8BIT 128KB FLASH 64QFN
$ 8.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB1286-MU.

Newark

Datasheet456 pages14 years ago

Farnell

Microchip

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-74.54%

CAD Models

Download Microchip AT90USB1286-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATMEGA128A-MU
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray
IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
8 Bit MCU, AVR ATmega Family ATmega1284A Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins

Descriptions

Descriptions of Microchip AT90USB1286-MU provided by its distributors.

MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray / IC MCU 8BIT 128KB FLASH 64QFN
Microchip AT90USB1286-MU, 8bit AVR Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN
Microchip AT90Series microcontroller, AVRkernel, 64needle, QFNencapsulation
IC MCU 8BIT 128KB FLASH 64QFN AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
8-bit MCU, AVR, 16 MHz, 128 KB, 8 KB, 64 Pins, VQFN-EP
8-BIT MICROCONTROLLER WITH 64/128K BYTES OF ISP FLASH AND USB CONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64
MCU, 8BIT, AVR, 16MHZ, QFN-64; Product Range: 8051 Family AT90USB Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 16MHz; No. of I/O's: 48I/O's; MCU C
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 48 No. of timers: 4 Bus width: 8 Bit Extras: USB Package: VQFN-64 ADC resolution: 10 bit EEPROM: 4 KB Flash memory: 128 KB SRAM: 8 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB1286-MU.
  • AT90USB1286MU