Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT90CAN128-16MU

IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
$ 8.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN128-16MU.

TME

Datasheet17 pages18 years ago
Datasheet17 pages18 years ago

element14 APAC

Microchip

Electro Sonic

Inventory History

3 month trend:
-43.10%

CAD Models

Download Microchip AT90CAN128-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATMEGA128A-MU
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA1281-16MUR
MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP - Trays

Descriptions

Descriptions of Microchip AT90CAN128-16MU provided by its distributors.

IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
IC MCU 8BIT 128KB FLASH 64QFN AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
AT90 Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
Microchip AT90 MCU, AVR Core, 64-Pin QFN, 1 CAN Channel
Microcontroller AT90; 8bit AVR RISC; 16MHz; FLASH 128kB; SRAM 4kB; EEPROM 4kB; CAN; COMP; 2.7-5.5V; -40+85 deg.C; VQFN64
MCU, 8BIT, AVR, 16MHZ, VQFN-64; Product Range: 8051 Family AT90CAN Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 128KB; RAM Memory Size: 4KB; CPU Speed: 16MHz; No. of I/O's: 53I/O's; MCU
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = AT90CAN128 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 4 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = CAN / Interfaces = JTAG / Interfaces = SPI / Interfaces = USART / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90CAN128-16MU.