Microchip AT89S2051-24PU

8051 Mcu, 2K Isp Flash, 20-PIN, Ind Green - 8051 Mcu 2K Flsh 24MHZ PDIP, Ind, Gr
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89S2051-24PU.

element14 APAC

Datasheet46 pages29 years ago
Datasheet45 pages29 years ago

Microchip

CAD Models

Download Microchip AT89S2051-24PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

8051 MCU, 4K ISP FLASH, 20-PIN - 8051 MCU, 4K FLASH, 24MHZ, PDIP, IND GRN
AT89C2051 Series 2 KB Flash 128 B SRAM 12 MHz 8-Bit Microcontroller - DIP-20
Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 4KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, PDIP20
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
STMicroelectronicsST7FLITE39F2B6
8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
NXP SemiconductorsMC68HC908QY2CPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail

Descriptions

Descriptions of Microchip AT89S2051-24PU provided by its distributors.

8051 MCU, 2K ISP FLASH, 20-PIN, IND GREEN - 8051 MCU 2K FLSH 24MHZ PDIP, IND, GR
Microchip AT89Series microcontroller, 8051kernel, 20needle, PDIPencapsulation
MCU 8-bit AT89 80C51 CISC 2KB Flash 3.3V/5V 20-Pin PDIP W
8-BIT MICROCONTROLLER WITH 2K BYTES FLASH Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP20
IC, 8BIT MCU, MCU 5X, 24MHZ, 20-DIP Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 15 ;Program Memory Size: 2 KB RAM Memory Size: 250Byte ;CPU Speed: 24MHz No. of Timers: 2 Peripherals: Comparator
MCU, 8BIT, 8051, 24MHZ, DIP-20; Product Range: 8051 Family AT89S2051 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 2KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89S205124PU