Microchip AT89C2051-12PU

AT89C2051 Series 2 KB Flash 128 B SRAM 12 MHz 8-Bit Microcontroller - DIP-20
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C2051-12PU.

element14 APAC

Datasheet19 pages29 years ago
Datasheet20 pages29 years ago

Inventory History

3 month trend:
-1.72%

CAD Models

Download Microchip AT89C2051-12PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

8051 MCU, 2K ISP FLASH, 20-PIN, IND GREEN - 8051 MCU 2K FLSH 24MHZ PDIP, IND, GR
8051 MCU, 4K ISP FLASH, 20-PIN - 8051 MCU, 4K FLASH, 24MHZ, PDIP, IND GRN
Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 4KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, PDIP20
NXP SemiconductorsMC9S08SH4CPJ
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 20-Pin PDIP Rail
NXP SemiconductorsMC9S08SH8MPJ
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, DIP 20
NXP SemiconductorsMC68HC908QY2CPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail

Descriptions

Descriptions of Microchip AT89C2051-12PU provided by its distributors.

AT89C2051 Series 2 KB Flash 128 B SRAM 12 MHz 8-Bit Microcontroller - DIP-20
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20
MCU 8-bit 89C 8051 CISC 2KB Flash 3.3V/5V 20-Pin PDIP W
MCU, 8BIT, 8051, 12MHZ, DIP-20; Product Range: 8051 Family AT89C2051 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C2051-12-PU
  • AT89C2051-12PU.