Microchip AT89C4051-24PU

Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 4KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, PDIP20
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C4051-24PU.

SOS electronic

Datasheet19 pages29 years ago

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-13.53%

CAD Models

Download Microchip AT89C4051-24PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8051 MCU, 4K ISP FLASH, 20-PIN - 8051 MCU, 4K FLASH, 24MHZ, PDIP, IND GRN
8051 MCU, 2K ISP FLASH, 20-PIN, IND GREEN - 8051 MCU 2K FLSH 24MHZ PDIP, IND, GR
AT89C2051 Series 2 KB Flash 128 B SRAM 12 MHz 8-Bit Microcontroller - DIP-20
NXP SemiconductorsMC9S08SH4CPJ
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 20-Pin PDIP Rail
NXP SemiconductorsMC9S08SH8MPJ
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-DIP
1.8V~5.5V 20MHz 17 PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Microchip AT89C4051-24PU provided by its distributors.

Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 4KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, PDIP20
AT89xx Series 4 KB Flash 128 Byte SRAM 24 MHz 8-Bit Microcontroller - DIP-20
89C Microcontroller 8-bit 24MHz 4KB FLASH DIP20 AT 89 C 4051-24PU
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 24MHz, CMOS, PDIP20
MCU 8-bit AT89 80C51 CISC 4KB Flash 5V 20-Pin PDIP W
IC, 8BIT MCU, MCU 5X, 24MHZ, 20-DIP Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 15 ;Program Memory Size: 4 KB RAM Memory Size: 125Byte ;CPU Speed: 24MHz Oscillator ;Type: External, Internal No. of Timers: 2
MCU, 8BIT, 8051, 24MHZ, DIP-20; Product Range: 8051 Family AT89C4051 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 4KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 C 4051-24PU
  • AT 89C4051-24PU
  • AT89C4051-24/PU
  • AT89C4051-24PU.