Microchip AT89C51RE2-SLSUM

80C51 89C Microcontroller IC 8-Bit 60MHz 128KB (128K x 8) FLASH 44-PLCC (16.59x16.59)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RE2-SLSUM.

Newark

Datasheet187 pages18 years ago

element14 APAC

CAD Models

Download Microchip AT89C51RE2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation
8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB

Descriptions

Descriptions of Microchip AT89C51RE2-SLSUM provided by its distributors.

80C51 89C Microcontroller IC 8-Bit 60MHz 128KB (128K x 8) FLASH 44-PLCC (16.59x16.59)
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 34I/O's; E
IC, 8BIT MCU, C51/C251, 60MHZ, 44-PLCC Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 34 ;Program Memory Size: 128 KB RAM Memory Size: 8.25KB ;CPU Speed: 60MHz No. of Timers: 4 Embedded Interface ;Type: SPI, UART(Discontinued)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RE2SLSUM