Microchip AT89C51RD2-SLSUM

Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation
$ 7.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RD2-SLSUM.

element14 APAC

Datasheet137 pages18 years ago

Microchip

Inventory History

3 month trend:
-15.40%

CAD Models

Download Microchip AT89C51RD2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
Mcu, 8Bit, 80C51, 40Mhz, Plcc-44; |Microchip Technology AT89C51CC03CA-SLRUM
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51ID2-SLRUM

Descriptions

Descriptions of Microchip AT89C51RD2-SLSUM provided by its distributors.

Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation
8-bit MCU Microcontrollers; MICROCHIP; AT89C51RD2-SLSUM; 8051; 60 MHz; FLASH; 3
MCU 8-Bit AT89 8051 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 34I/O's; Em
Device Core = 8051 / Data Bus Width Bit = 8 / Family Name = AT89C / Clock Frequency Max. MHz = 60 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 2 / Interfaces = SPI / Interfaces = UART / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 16.7 / Width mm = 16.7 / Height mm = 3.48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RD2 SLSUM
  • AT89C51RD2-SLSUM.
  • AT89C51RD2SLSUM