Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89C51IC2-RLRUL

IC MCU 8BIT 32KB FLASH 44VQFP 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
$ 3.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51IC2-RLRUL.

SHENGYU ELECTRONICS

Datasheet147 pages18 years ago

DigiKey

Inventory History

3 month trend:
-0.26%

CAD Models

Download Microchip AT89C51IC2-RLRUL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 32KB FLASH 44VQFP
IC MCU 8BIT 16KB FLASH 44VQFP 80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-VQFP (10x10)
Silicon LabC8051F366-GQ
MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3V 32-Pin LQFP
Silicon LabC8051F366-GQR
MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3V 32-Pin LQFP T/R
MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 64KB FLASH 44VQFP
Silicon LabC8051F387-GQR
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip AT89C51IC2-RLRUL provided by its distributors.

IC MCU 8BIT 32KB FLASH 44VQFP 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
AT89C51IC2-RLRUL - IC, 8BIT MCU, C51/C251, 60MHZ, 44-VQFP
MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP
2.7V~3.6V 40MHz 1.25KB FLASH 32KB POR,PWM,WDT external 34 2.7V 5.5V 40MHz I2C,SPI,UART,USART 8bit 80C51 QFP SMD mount,glue mount 1.45mm(height)
Ic, 8Bit Mcu, C51/C251, 60Mhz, 44-Vqfp; Cpu Speed:60Mhz; Controller Family/Series:C51/C251; Core Size:8Bit; Digital Ic Case Style:Vqfp; Embedded Interface Type:Uart; Flash Memory Size:32Kb; No. Of I/O's:34; No. Of Pwm Channels:5 Rohs Compliant: Yes |Microchip AT89C51IC2-RLRUL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51IC2RLRUL